Siemens 6AV6647-0AB11-3AX0

Ktp 600 Series Backlit Lcd Hmi Terminal, Membrane Keyboard, 1 Port, 24 VDC Supply
$ 1,907.45
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV6647-0AB11-3AX0.

Newark

Datasheet8 pages10 years ago

TME

RS (Formerly Allied Electronics)

TodayComponents

CAD Models

Download Siemens 6AV6647-0AB11-3AX0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2019-10-23
LTB Date2022-02-22

Related Parts

KP300 SERIES SERIES BACKLIT FSTN HMI TERMINAL, 31 X 87 MM DISPLAY, 24 VDC SUPPLY

Descriptions

Descriptions of Siemens 6AV6647-0AB11-3AX0 provided by its distributors.

KTP 600 SERIES BACKLIT LCD HMI TERMINAL, MEMBRANE KEYBOARD,1 PORT,24 VDC SUPPLY
HMI PANEL, 6 INCH, 24VDC; Meter Display Type: -; Display Size: 115.2mm x 86.4mm; Display Resolution: 320 x 240 Pixels; Screen Size: 6"; Supply Voltage Min: 19.2VDC; Supply Voltage Max: 28.8VDC; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Product Range: -; SVHC: No SVHC (12-Jan-2017)
Key touch panel Dimensions W x H x D: 214 x 158 x 50 mm Operating temperature: 0...+50 °C Resolution: 320 x 240 Pixel Design: STN, monochrome Interfaces: RJ-45 Protection rating: IP65 (Front Panel) Flash memory: 32 kByte Function keys: 6 Operating voltage: 24 VDC Size: 5.7 "

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AV6 647-0AB11-3AX0
  • 6AV66470AB113AX0