Siemens 6AV21448QC100AA2

Simatic Hmi TP1500 Comfort Inox Stainless Steel Front, Continuous Decorative Fi
$ 7,735.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV21448QC100AA2.

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Siemens 6AV21448QC100AA2 provided by its distributors.

SIMATIC HMI TP1500 COMFORT INOX STAINLESS STEEL FRONT, CONTINUOUS DECORATIVE FI
SIMATIC HMI TP1500 Comfort INOX Food, beverages and tobacco industries
GST18A12-P1J Power Supply with LED Indicator GST18 12V 1.5A 18W IEC 60320 C14 2.1 x 5.5 mm Barrel Plug
Siemens 6AV2144-8QC10-0AA2 HMI Panel
SIMATIC HMI TP1500 Comfort INOX stainless steel front, continuous decorative film, degree of protection front IP66K, 15" widescreen TFT display, PROFINET interface, MPI/PROFIBUS DP interface, 24 MB configuration memory, Windows CE 2013, configurable from WinCC Comfort V14 SP1 with HSP

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AV2144-8QC10-0AA2