Siemens 6AV21241DC010AX0

HMI PANEL, 480X272P, TFT, 4.3", 24V; Available until stocks are exhausted
$ 1,748.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV21241DC010AX0.

Burklin Elektronik

Datasheet7 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Siemens 6AV21241DC010AX0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 6AV21241DC010AX0 provided by its distributors.

HMI PANEL, 480X272P, TFT, 4.3", 24V; Available until stocks are exhausted
HMI 4.3" PUSHBUTTON 16M COLOR 480X272 PIXELS 24VDC SIMATIC HMI COMFORT SERIES
Siemens Industry Inc Simatic Hmi Comfort Kp400
Siemens 6AV2124-1DC01-0AX0 - 6AV21241DC010AX0
SIEMENS SIMATIC KP400 COMFORT COMFORT PANEL, WIN
Graphic Screen Rohs Compliant: Yes
Display Type = LCD / Screen Size " = 4 / Resolution = 480 x 272 / Touchscreen = No / Backlighting = Yes / HMI Colour = Silver / Number of Function Keys = 8 / On-Board Memory MB = 4 / Interface Type = Ethernet / Interface Type = RS422 / Interface Type = RS485 / Interface Type = USB / Interface Type = SD Card / Interface Type = PROFINET / Interface Type = PROFIBUS / Interface Type = EtherNet/IP / Interface Type = MPI / Interface Type = MODBUS / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 3.1 / Protection Rating = IP65 / Protection Rating = IP20 / Series = KP400 Comfort

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AV2124-1DC01-0AX0