Siemens 6AV2124-1QC02-0AX1

Siemens SIMATIC HMI KP1500 Comfort - 6AV21241QC020AX1
$ 8,031.995
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV2124-1QC02-0AX1.

Farnell

Datasheet10 pages8 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-10-23
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-12-31

Descriptions

Descriptions of Siemens 6AV2124-1QC02-0AX1 provided by its distributors.

Siemens SIMATIC HMI KP1500 Comfort - 6AV21241QC020AX1
KP1500 Comfort; CE6.0; 15" TFT; 16:9
KP1500 Comfort CE 6.015" TFT 16:9
Hmi Touch Panel, 1280X800 Pixel, 15Inch; Meter Display Type:Tft; Display Size:331.2Mm X 207Mm; Display Resolution:1280 X 800 Pixels; Screen Size:15"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc; Operating Temperature Rohs Compliant: Yes |Siemens 6AV2124-1QC02-0AX1

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AV21241QC020AX1