Siemens 6AV21232GB030AX0

Hmi 7" Touchscreen & Pushbutton 800X480 Pixels 24VDC Simatic Hmi Basic Series
$ 1,586.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV21232GB030AX0.

RS (Formerly Allied Electronics)

Datasheet9 pages10 years ago

Inventory History

3 month trend:
-5.92%

Descriptions

Descriptions of Siemens 6AV21232GB030AX0 provided by its distributors.

HMI 7" TOUCHSCREEN & PUSHBUTTON 800X480 PIXELS 24VDC SIMATIC HMI BASIC SERIES
HMI Panel Ktp700 Basic Dimensions W x H x D: 214 x 158 x 39 mm Operating temperature: 0...+50 °C Resolution: 800 x 480 Pixel Interfaces: RJ-45 Protection rating: IP65 (Front Panel) Function keys: 8 Operating voltage: 19.2...28.8 VDC
Siemens 6AV21232GB030AX0 SIMATIC Basic Panel. SIMATIC Operator Panel, 2nd Generation Basic Standard, Series: KTP700, 24 VDC Power Source, TFT Key/Touch Display, 7 in Display, 8 Keys, PROFINET Communication Ports, 800 x 480 pixel Display Resolution, WinCC Basic V13/STEP 7 Basic V13, Linux Software, Memory: 10 MB, 85.9 mm H x 154.1 mm W Viewing Area, 0 to 50 deg C, Plastic, 158 mm H x 214 mm W x 39 mm D Dimensions. Additional Description: SIEM-6AV21232GB030AX0 SIMATIC HMI KTP700 BASIC. Catalog Description: SIMATIC hmi, ktp700 basic, basic panel, key/touch operation, 7 tft display, 65536 colors, PROFINET interface, configurable from WinCC basic v13/ step 7 basic v13, contains open-source software, which is provided free of charge see enclosedcd.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics