Siemens 5TT5830-0

INSTA contactor with 4 NO contacts Contact for 230 V AC, 400 V 25 A Control 230
$ 95.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5TT5830-0.

Burklin Elektronik

Datasheet4 pages2 years ago

Farnell

Inventory History

3 month trend:
-20.44%

Supply Chain

Introduction Date2019-10-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Siemens 5TT5830-0 provided by its distributors.

INSTA contactor with 4 NO contacts Contact for 230 V AC, 400 V 25 A Control 230
Installation contactor, 25 A, 4 Form A (N/O), coil 230 VAC, 5TT5830-0
Siemens 5TT5830-0 remote Switch 4NO Insta Contactor 25A 230V AC
INSTA CONT. 4NO 230 V AC 25 A ; 5TT5830-0 | Siemens 5TT58300
INSTA CONTACTOR 25A 230VAC 4NO
Contact Configuration = 4NO / Poles = 4 / Switching Power - AC kW = 2 / Switching Current - AC A = 25 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = SENTRON

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5TT58300