Siemens 5TT5800-0

INSTA contactor with 2 NO contacts Contact for 230 V AC, 400V 20A Control 230 V AC
$ 30.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5TT5800-0.

element14 APAC

Datasheet3 pages5 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+56.36%

Descriptions

Descriptions of Siemens 5TT5800-0 provided by its distributors.

INSTA contactor with 2 NO contacts Contact for 230 V AC, 400V 20A Control 230 V AC
Siemens 5TT58000 Insta Contactor 20A 1NO/1NC 230V AC for residential/industrial
Siemens INSTA CONT. 2NO 230 V AC 20 A - 5TT58000
INSTA CONTACTOR, 20A, 230VAC, 2NO
Contact Configuration = 2NO / Poles = 2 / Switching Power - AC kW = 1 / Switching Current - AC A = 20 / Switching Voltage - AC V = 250 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = SENTRON

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5TT58000