Siemens 5TT5000-2

INSTA contactor with 2 NO contacts Contact for 230 V AC, 400V 20A Control AC/24 V DC
$ 192.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5TT5000-2.

Burklin Elektronik

Datasheet4 pages2 years ago

TME

Farnell

Inventory History

3 month trend:
-21.86%

Supply Chain

Introduction Date2018-07-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Siemens 5TT5000-2 provided by its distributors.

INSTA contactor with 2 NO contacts Contact for 230 V AC, 400V 20A Control AC/24 V DC
Siemens 5TT5000-2 Insta Contactor 2 NC Contacts 230V AC 20A remote Switch
Installation contactor, 20 A, 2 Form A (N/O), coil 24 V AC/DC, 5TT5000-2
INSTA CONT. 2NO, 230 VAC, 20A, 400V ; 5TT5000-2 | Siemens 5TT50002
Contact Configuration = 2NO / Poles = 2 / Switching Current - AC A = 20 / Switching Voltage - AC V = 230 / Coil Voltage - AC V = 24 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 5TT5

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5TT50002