Siemens 5TT4101-0

Remote control switch with 1 NO contact, Contact for 230 V AC 16 A Control 230
$ 27.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5TT4101-0.

Burklin Elektronik

Datasheet5 pages2 years ago

TME

Farnell

TodayComponents

Inventory History

3 month trend:
+162%

Descriptions

Descriptions of Siemens 5TT4101-0 provided by its distributors.

Remote control switch with 1 NO contact, Contact for 230 V AC 16 A Control 230
Siemens 5TT41010 Remote Switch 250V 16A DIN rail ABS Encoder Profibus
Siemens REMOTE SWITCH 1S AC230V 16A - 5TT41010
REMOTE SWITCH 1NO CONTACT FOR 230VAC 16A
Remote Switch Dimensions W x H x D: 18 x 90 x 70 mm Operating temperature: -10...+40 °C Contacts: 1 Make Contact (NO) Protection rating: IP20 Service life, electric: 50 000 switching cycles Termination type: Screw Terminal

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5TT4 1010
  • 5TT41010