Siemens 5TT3423

Siemens 5TT3423, Phase Sequence Monitor, 4A, 230Vac Ac 230V 4A Phase Sequence Monitor, N-Type
$ 283.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5TT3423.

Farnell

Datasheet4 pages5 years ago

X-ON

TME

Inventory History

3 month trend:
+23.08%

Descriptions

Descriptions of Siemens 5TT3423 provided by its distributors.

Siemens 5TT3423, Phase Sequence Monitor,4A,230Vac Ac 230V 4A Phase Sequence Monitor, N-Type
Siemens 5TT3423 Delta phase sequence monitor semi-cylindrical profile
Direction Of Rotation Monitor, 230 V AC 4A, With Transparent Cap
Siemens Industry Inc Phase Sequence Monitor4A230Vac
Siemens 5TT3423 Monitoring Relay
Contact Configuration = 1CO / Overload Current Max. A = 4 / Contact Current = 4 A / Control Voltage Max. - AC V = 230 / Contact Voltage V = 250 / Operating Voltage Max. V = 400 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Rated Insulation Voltage kV = 4 / Protection Rating = IP20 / Series = SENTRON / Width mm = 18 / Height mm = 90 / Depth mm = 64

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics