Siemens 5TT3421

Siemens 5TT3421, Phase Monitor, N-Type Ac230V 4A Phase Monitor, N-Type Ac230V 4A
$ 320.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5TT3421.

RS (Formerly Allied Electronics)

Datasheet3 pages13 years ago

Farnell

TME

Inventory History

3 month trend:
+75.00%

Supply Chain

Introduction Date2019-05-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 5TT3421 provided by its distributors.

Siemens 5TT3421, Phase Monitor, N-Type Ac230V 4A Phase Monitor, N-Type Ac230V 4A
230VAC 4AMP TO OPT MON PHASES WITH 1 C.O
Contact Configuration = 1CO / Overload Current Max. A = 4 / Contact Current = 4 A / Control Voltage Max. - AC V = 230 / Contact Voltage V = 250 / Operating Voltage Max. V = 400 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = SENTRON / Width mm = 18 / Height mm = 90 / Depth mm = 64

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics