Descriptions of Siemens 5SY6310-7 provided by its distributors.
Siemens 5SY6310-7 Mini Circuit Breaker, UL 1077, 3-Pole, 10 Amps, 480VAC, C Trip Curve, 6 kA
Circuit Breaker, 5SY6 Series, 10A, 3 Pole, 400V AC, 5kA at 400V AC, C Curve
SIEMENS MINIATURE CIRCUIT BREAKER 400 V 6KA, 3-POLE, C, 10A, D=70 MM
Thermal Circuit Breaker, 3 Pole(s), 10A, 400VAC, Din Rail
Siemens CIRCUIT BREAKER 6KA 3POL C10 - 5SY63107
SUP PTOR 5SY6 3P 480V 10A 5K C-TRIP, 5SY6310-7 | Siemens 5SY63107
5SY6 MINIATURE CIRCUIT BREAKERS HIGH-CAPACITY RANGE, 6 KA
SUPPLEMENTARY PROTECTOR,3P,10A,CURVE C
RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS;
Siemens 5SY6310-7 Sentron Supplementary Protector Brand: Siemens. Part Number: 5SY6310-7. Siemens Sentron Supplementary Protector, Miniature, 480 VAC, 10 A, 50 Hz Frequency, 6 kA Interrupt, 5SY6 Frame, Thermal/Magnetic Trip, 11.3 to 14.5 A Trip, 3 Pole, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 54 mm W x 70 mm D Dimensions. Additional Description: SIEM-5SY6310-7 SUP PTOR 5SY6 3P 480V 10A 5K C-TRIP PROTECTOR,3P,10A,CURVE C. Catalog Description: SUPPLEMENTARY PROTECTOR,3P,10A,CURVE C 6KA, 3POLE, C, 10A, D=70MM MINIAT. CIRCUIT-BREAKER 4..