Siemens 5SY5204-7

Siemens 5SY5204-7 Mini Circuit Breaker, , 2-Pole, 4 Amps, 220VDC, 440VAC, C Trip Curve, 10 kA
$ 189.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY5204-7.

Master Electronics

Datasheet1 page16 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.14%

Descriptions

Descriptions of Siemens 5SY5204-7 provided by its distributors.

Siemens 5SY5204-7 Mini Circuit Breaker, , 2-Pole, 4 Amps, 220VDC,440VAC, C Trip Curve, 10 kA
Circuit Breaker; Supplementary; PTOR 5SY5 2P IEC 400V 4A 10K C-TRIP
Circuit breaker Universal current 440 V DC 400 V AC 10kA 2-pole
Circuit Breaker Supplementary Protector 2Pole 4A 440VAC 220VDC
CIRCUIT BREAKER, MCB, 5SY5, 2P, 10 KA, 400 VAC/440 VDC, 4 A
Siemens CIRCUIT BREAKER UC 10KA 2P C04 - 5SY52047
5SY SUPPL.PROTECTORS, 5SY5204-7 | Siemens 5SY52047
Leitungsschutzschalter, 400 V, Icn: 10 k
RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS;
10KA AC/DC, DP MCB, "C" TYPE, 4A
Tripping Characteristics = C / Rated Short-Circuit Breaking Capacity Icn kA = 10 / Mounting Type = Snap-On / Width mm = 36 / Overvoltage Category = III / Poles = 2 / Rated Insulation Voltage V = 250 / Rated Current A = 4 / Depth mm = 70 / Rated Short-Circuit Breaking Capacity Icu kA = 10 / IP Rating = IP20 / IP Rating = IP40 / Height mm = 90 / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Min. Nm = 2.5 / Tightening Torque - Screw-Type Max. Nm = 3

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY5 204-7
  • 5SY52047