Siemens 5SY4463-7

Siemens 5SY4463-7 Mini Circuit Breaker, UL 1077, 4-Pole, 63 Amps, 480VAC, C Trip Curve, 10 kA
$ 309.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4463-7.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+600%

Supply Chain

Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Siemens 5SY4463-7 provided by its distributors.

Siemens 5SY4463-7 Mini Circuit Breaker, UL 1077, 4-Pole, 63 Amps, 480VAC, C Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 63A, 4 Pole, 400V AC, 10kA at 400V AC, C Curve
Tripping Characteristics = C / Rated Short-Circuit Breaking Capacity Icn kA = 10 / Mounting Type = Snap-On / Width mm = 72 / Overvoltage Category = III / Poles = 4 / Rated Current A = 63 / Depth mm = 70 / Rated Short-Circuit Breaking Capacity Icu kA = 10 / IP Rating = IP20 / IP Rating = IP40 / Height mm = 90 / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Min. Nm = 2.5 / Tightening Torque - Screw-Type Max. Nm = 3

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 463-7
  • 5SY44637