Descriptions of Siemens 5SY4325-8 provided by its distributors.
Siemens 5SY4325-8 Mini Circuit Breaker, UL 1077, 3-Pole, 25 Amps, 480VAC, D Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 25A, 3 Pole, 400V AC, 10kA at 400V AC, D Curve
Siemens 5SY4325-8 Supplementary Protector Brand: Siemens. Part Number: 5SY4325-8. Siemens Supplementary Protector, 480 VAC, 25 A, 50/60 Hz Frequency, 5 kA Interrupt, D Frame, Thermal/Magnetic Trip, 3 Pole, Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 90 mm H x 54 mm W x 76 mm D Dimensions. Additional Description: SIEM-5SY4325-8 SUP PTOR 5SY4 3P 480V 25A 5K D-TRIP PROTECTOR,3P,25A,CURVE D CURVE D. Catalog Description: SUPPLEMENTARY PROTECTOR,3P,25A,CURVE D Supplementary Protector, UL1077 Rated, IEC Mini Circuit Breaker, 3 Pole, 25 Amps, 480 VAC, Trip Characteristic Curve D, 54mm Width,70mm Depth, UL File E116386 in Vol. 1 Sec. 2..