Siemens 5SY4325-7

Siemens 5SY4325-7 Mini Circuit Breaker, UL 1077, 3-Pole, 25 Amps, 480VAC, C Trip Curve, 10 kA
$ 128.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4325-7.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.28%

CAD Models

Download Siemens 5SY4325-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermal Magnetic Circuit Breaker, 3 Pole(s), 32A, 480VAC, 96VDC, Din Rail
ABB ControlS203-B32
Circuit Breaker, 3-P, 32A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Rail Mount
ABB ControlS203-C32
CIRCUIT BREAKER; 3-POLE; C CURVE; 32A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMIN.
Sensata / AirpaxIUGH666-1-61-30.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
Sensata / AirpaxIELK111-1-63-32.0-Z-01-V
Circuit Breaker Hydraulic Magnetic 3Pole 32A 250VAC
Sensata / AirpaxIEGH111-1-72-30.0-91-V
Circuit Breaker, Magnetic Hydraulic, 3P, 240V, 30A

Descriptions

Descriptions of Siemens 5SY4325-7 provided by its distributors.

Siemens 5SY4325-7 Mini Circuit Breaker, UL 1077, 3-Pole, 25 Amps, 480VAC, C Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 25A, 3 Pole, 400V AC, 10kA at 400V AC, C Curve
Circuit Breaker; Supplementary; 3-P; 25A; C Curve; 480 VAC; DIN Mnt; UL 1077
SIEMENS MINIATURE CIRCUIT BREAKER 400 V 10KA, 3-POLE, C, 25A, D=70 MM
Thermal Circuit Breaker, 3 Pole(s), 25A, 400VAC, Din Rail
Siemens CIRCUIT BREAKER 10KA 3POL C25 - 5SY43257
SUP PTOR 5SY4 3P 480V 25A 5K C-TRIP, 5SY4325-7 | Siemens 5SY43257
Circuit Breaker Miniature 3Pole 25A 480VAC
RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS;

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 325-7
  • 5SY43257