Siemens 5SY4306-8

Thermal Magnetic Circuit Breaker, 3 Pole(s), 6A, 480VAC, Din-rail Mount,
$ 126.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4306-8.

IHS

Datasheet30 pages10 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.00%

CAD Models

Download Siemens 5SY4306-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 5SY4306-8 provided by its distributors.

Thermal Magnetic Circuit Breaker, 3 Pole(s), 6A, 480VAC, Din-rail Mount,
Siemens 5SY4306-8 Mini Circuit Breaker, UL 1077, 3-Pole, 6 Amps, 480VAC, D Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 6A, 3 Pole, 400V AC, 10kA at 400V AC, D Curve
Circuit Breaker; Supplementary; 3-P; 6A; D Curve; 480 VAC; DIN Mnt; UL 1077
Supplementary Thermal Magnetic Breaker 6 A 3P
Siemens 5SY4306-8 Supplementary Protector. Siemens Supplementary Protector, Miniature, 480 VAC, 6 A, 50 Hz Frequency, 5 kA Interrupt, Thermal/Magnetic Trip, 3 Pole, Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 54 mm W x 70 mm D Dimensions. Additional Description: SIEM-5SY4306-8 SUP PTOR 5SY4 3P 480V 6A 5K D-TRIP D. Catalog Description: SUPPLEMENTARY PROTECTOR,3P,6A,CURVE D Supplementary Protector, UL1077 Rated, IEC Mini Circuit Breaker, 3 Pole, 6 Amps, 480 VAC, Trip Characteristic Curve D, 54mm Width, 70mm Depth, UL File E116386 in Vol. 1 Sec. 2.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 306-8
  • 5SY43068