Siemens 5SY4304-7

Siemens 5SY4304-7 Mini Circuit Breaker, UL 1077, 3-Pole, 4 Amps, 480VAC, C Trip Curve, 10 kA
$ 125.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4304-7.

IHS

Datasheet5 pages10 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.74%

CAD Models

Download Siemens 5SY4304-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxIULN111-1REC4-63-5.00-E
Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC/480VAC
Sensata / AirpaxIUG666-1-41-5.00-01
Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC
Sensata / AirpaxIEG666-1-63F-5.00-91-V
Circuit Breaker Hydraulic Magnetic 3Pole 5A 250VAC
Carling TechnologiesAA3-B0-24-450-1B1-C
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AA3-B0-24-450-1B1-C
Carling TechnologiesAB3-F0-20-450-2D1-C
Magnetic Circuit Breaker, 3 Pole(s), 5A, 277VAC, Panel Mount
Carling TechnologiesCA3-B0-26-450-321-E
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA3-B0-26-450-321-E

Descriptions

Descriptions of Siemens 5SY4304-7 provided by its distributors.

Siemens 5SY4304-7 Mini Circuit Breaker, UL 1077, 3-Pole, 4 Amps, 480VAC, C Trip Curve, 10 kA
Siemens 5SY43047 SENTRON Circuit Breaker 4 A 230 V/400 V pin Busbar touch-safe
Circuit Breaker, 5SY4 Series, 4A, 3 Pole, 400V AC, 10kA at 400V AC, C Curve
SIEMENS MINIATURE CIRCUIT BREAKER 400 V 10KA, 3-POLE, C TYPE, 4A, D=70 MM
Thermal Circuit Breaker, 3 Pole(s), 4A, 400VAC, Din Rail
Siemens CIRCUIT BREAKER 10KA 3POL C4 - 5SY43047
SUP PTOR 5SY4 3P 480V 4A 5K C-TRIP, 5SY4304-7 | Siemens 5SY43047
Circuit Breaker 400V 10Ka 3Pole C 4
Circuit Breaker Miniature 3Pole 4A 480VAC
RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS;

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 304-7
  • 5SY43047