Siemens 5SY4101-7

Siemens 5SY4101-7 Mini Circuit Breaker, UL 1077, 1-Pole, 1 Amps, 277VAC, C Trip Curve, 10 kA
$ 41.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4101-7.

IHS

Datasheet6 pages7 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.11%

CAD Models

Download Siemens 5SY4101-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-12-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Sensata / AirpaxR11-62-1.25A-W01CV-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxT11-2-1.25A-01-11A
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Carling TechnologiesBA1-B0-44-512-121-D
Circuit Breaker, B-Series, Hydraulic-Magnetic | Carling Technologies BA1-B0-44-512-121-D
ABB ControlS201-C1
Circuit Breaker, 1-P, 1A/277VAC, C, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / AirpaxIEGS6-1-62-10.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 10A
EatonKD1-1
Circuit Breaker Thermal Push Cur-Rtg 1A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC

Descriptions

Descriptions of Siemens 5SY4101-7 provided by its distributors.

Siemens 5SY4101-7 Mini Circuit Breaker, UL 1077, 1-Pole, 1 Amps, 277VAC, C Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 1A, 1 Pole, 230/400V AC, 10kA at 230/400V AC, C Curve
Supplementary Thermal Magnetic Breaker 1 A 1P
Siemens 5SY4101-7 SenSupplementary Protector. Siemens Sentron Supplementary Protector, Miniature, 480 VAC, 1 A, 50 Hz Frequency, 10 kA Interrupt, 5SY4 Frame, Thermal/Magnetic Trip, 1.13 to 1.45 A Trip, 1 Pole, Line/Load Side/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 18 mm W x 70 mm D Dimensions. Additional Description: SIEM-5SY4101-7 SUP PTOR 5SY4 1P 240V 1A 7.5K C-TRIP C. Catalog Description: SUPPLEMENTARY PROTECTOR,1P,1A,CURVE C Supplementary Protector, UL1077 Rated, IEC Mini Circuit Breaker, 1 Pole, 1 Amps, 277 VAC, Trip Characteristic Curve C, 18mm Width, 70mm Depth, UL File E116386 in Vol. 1 Sec. 2.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 101-7
  • 5SY41017