Siemens 5SJ4206-7HG42

Miniature Circuit Breaker 5SJ4 2P 480/277 6A 10K C-TRIP | Siemens 5SJ42067HG42
$ 115.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SJ4206-7HG42.

Inventory History

3 month trend:
+30.43%

CAD Models

Download Siemens 5SJ4206-7HG42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-11-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Siemens 5SJ4206-7HG42 provided by its distributors.

Miniature Circuit Breaker 5SJ4 2P 480/277 6A 10K C-TRIP | Siemens 5SJ42067HG42
Thermal Circuit Breaker, 2 Pole(s), 6A, 480VAC, 125VDC, Din Rail
Siemens CIRCUIT BREAKER 10KA 2POL C6 - 5SJ42067HG42
THERMAL MAGNETIC CIRCUIT BREAKERS;
Leitungsschutzschalter 480Y/277V 10kA, 2
RS APAC
Siemens 5SJ4206-7HG42 Mini Circuit Breakers, UL 489, 2-Poles, 6 Amps, 480VAC/277VAC-60VDC/125VDC Volts, C - Trip Curve, 10kA
Siemens Sentron Miniature Circuit Breaker, Type NSJ, 240 V AC, 6 A, 50 Hz Frequency, 14 kA Interrupt, Thermal Magnetic Trip, 2 Pole, 1 ph, Handle Actuator, Line/Load/Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 121 mm H x 36 mm W x 70 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SJ42067HG42