Siemens 52BP2W2A

Pushbutton Mtd Red 1 5/8" Plastic 2Pos | Siemens 52BP2W2A
$ 170.808
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 52BP2W2A.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
+20.00%

Descriptions

Descriptions of Siemens 52BP2W2A provided by its distributors.

Pushbutton Mtd Red 1 5/8" Plastic 2Pos | Siemens 52BP2W2A
Off-On,On-Off DPST-NO/NC -30.00(Dia)
Siemens Industry Inc PushbuttonMtdRed1 3/4 Plastic2Pos
Siemens Non-Illuminated Push-Pull Switch, Corrosion-Resistant Small, 30 mm Size, 1NO-1NC Contact Configuration, Maintained Contact Mode, 10 A at 600 V AC Contact, Mushroom Head Operator, 2 Positions, Bezel/Housing: Metal, Pressure Plate Terminal, NEMA 1/3/3R/4/4X/12/13 Enclosure, Plastic, BlackMax, Red

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics