Siemens 3VA5222-5EC31-0AA0

Breaker; Molded Case; 250A Frame; 225A; 3P; 35KA; Electronic Trip; Adv Purpose
$ 2,361.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3VA5222-5EC31-0AA0.

IHS

Datasheet8 pages5 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3VA5222-5EC31-0AA0 provided by its distributors.

Breaker; Molded Case; 250A Frame; 225A; 3P; 35KA; Electronic Trip; Adv Purpose
Thermal Magnetic Circuit Breaker Rohs Compliant: Yes
Siemens 3VA5222-5EC31-0AA0, Breaker 3Va52 Ul 3 Pole 225A Trip In A 250A Frame And Tm230 Fixed Thermal Adjustable Magnetic Trip Unit With 35Ka Interruption Rating At 480V Dimensions 4.13 In X 4.21 In X 7.28 In
Siemens Molded Case Circuit Breaker, Series: 3VA5, 690 V AC/750 V DC, 250 A, 50/60 Hz Frequency, 35 kA Interrupt, Thermal Magnetic Trip, 3 Pole, IP40 Enclosure, Fixed Mounting, -25 to 70 deg C, 7.28 in H x 4.13 in W x 4.21 in D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3VA52225EC310AA0