Siemens 3VA5112-5EC31-0AA0

Breaker; Molded Case; 125A Frame; 125A; 3P; 35KA; Thermal Mag; General Purpose
$ 1,402.872
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3VA5112-5EC31-0AA0.

IHS

Datasheet8 pages5 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.93%

Supply Chain

Introduction Date2020-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3VA5112-5EC31-0AA0 provided by its distributors.

Breaker; Molded Case; 125A Frame; 125A; 3P; 35KA; Thermal Mag; General Purpose
Thermal Magnetic Circuit Breaker Rohs Compliant: Yes
Siemens 3VA5112-5EC31-0AA0, Breaker 3Va51 Ul 3 Pole 125A Trip In A 125A Frame And Tm230 Fixed Thermal Adjustable Magnetic Trip Unit With 35Ka Interruption Rating At 480V Dimensions 3 In X3.68 In X 5.51 In
Siemens Molded Case Circuit Breaker, Series: 3VA5, 690 V AC/500 V DC, 125 A, 50/60 Hz Frequency, 35 kA Interrupt, Thermal Magnetic Trip, 3 Pole, IP40 Enclosure, Fixed Mounting, -25 to 70 deg C, 5.51 in H x 3 in W x 3.68 in D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3VA51125EC310AA0