Siemens 3UG4651-1AW30

SIEMENS 3UG4651-1AW30 Digital Monitoring Relay Speed Monitorin
$ 681.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4651-1AW30.

IHS

Datasheet5 pages6 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2019-11-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-09-01

Descriptions

Descriptions of Siemens 3UG4651-1AW30 provided by its distributors.

SIEMENS 3UG4651-1AW30 Digital Monitoring Relay Speed Monitorin
1 Form C, CHANGE-OVER, Momentary, 264VDC (Coil), 7650mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, DIN-Rail Mount
Monitoring Relays Speed Dimensions W x H x D: 22.5 x 110 x 86 mm Rotational speed measurement range: 0.1...2200 min -1 Start delay: 1...900 s Tripping delay: 0.1...99.9 s Assembly type: DIN-Rail Output contact: 1 Change-Over (CO) Operating voltage: 24...240 VAC/DC
Siemens 3UG4651-1AW30, Digital Monitoring Relay Speed Monitoring From 0.1 To 2200 Rev/Min Overshoot And Undershoot Ac/Dc 24 To 240V Dc And Ac 50 To 60 Hz Startup Delay 1 To 900S Tripping Delayed 0.1 To 99.9S Hysteresis 0.1 To 99 Rev/Min 1 Changeover Contact W. Or W/O Error Log Screw Terminal Replacement Product F. 3Ug3051

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG4 651-1AW30
  • 3UG46511AW30