Siemens 3UG4633-1AL30

Siemens Digital Voltage Monitoring Relay, 17-275 V Ac/dc Overshoot And Undershoot
$ 345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4633-1AL30.

Newark

Datasheet5 pages10 years ago

element14 APAC

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.67%

Supply Chain

Introduction Date2018-05-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-09-01

Descriptions

Descriptions of Siemens 3UG4633-1AL30 provided by its distributors.

SIEMENS DIGITAL VOLTAGE MONITORING RELAY, 17-275 V AC/DC OVERSHOOT AND UNDERSHOOT
VOLTAGE SENSE RELAY, SPDT, 17-275VAC; Product Range:SIRIUS 3UG4 Series; Contact Configuration:SPDT; Contact Current:-; Relay Mounting:DIN Rail; Contact Voltage VAC:-; Relay Terminals:Screw; Contact Voltage VDC:-; Power Consumption:2WRoHS Compliant: Yes
Voltage Monitoring Relay Dimensions W x H x D: 22.5 x 92 x 91 mm Start delay: 0.1...20 s Voltage measurement range, AC: 17...275 V Switching hysteresis: 0.1...150 V Assembly type: DIN-Rail Operating voltage type: Single Phase Output contact: 1 Change-Over (CO) Operating voltage: 17...275 VAC/DC
Siemens 3UG4633-1AL30, Digital Monitoring Relay Voltage Monitoring, 22.5 Mm From 17 To 275 V Ac/Dc Over- And Undershoot Internal Power Supply Dc And Ac 50 To 60 Hz Spurious Peak Lag 0.1 To 20 S Hysteresis 0.1 To 150 V 1 Changeover Contact With Or Without Error Memory Screw Terminal Replacement Product For 3Ug3534, 3Ug3535

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG46331AL30