Siemens 3UG4632-1AW30

Siemens 3UG4632-1AW30 Single Phase Voltage Monitoring Relay Digital SPDT-CO
$ 358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4632-1AW30.

IHS

Datasheet5 pages6 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-15.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-09-01

Descriptions

Descriptions of Siemens 3UG4632-1AW30 provided by its distributors.

Siemens 3UG4632-1AW30 Single Phase Voltage Monitoring Relay Digital SPDT-CO
Relay, Voltage Sensing, 240V; Product Range:3Ug Series; Contact Configuration:-; Contact Current:-; Relay Mounting:Din Rail; Contact Voltage Vac:-; Relay Terminals:Screw; Contact Voltage Vdc:-; Supply Voltage Max:240V; Power Rohs Compliant: Yes |Siemens 3UG4632-1AW30
Voltage Monitoring Relay Dimensions W x H x D: 22.5 x 110 x 86 mm Start delay: 0.1...20 s Voltage measurement range, AC: 10...600 V Switching hysteresis: 0.1...300 V Assembly type: DIN-Rail Operating voltage type: Single Phase Output contact: 1 Change-Over (CO) Operating voltage: 24...240 VAC/DC
Siemens 3UG4632-1AW30, Digital Monitoring Relay Voltage Monitoring, 22.5 Mm From 1 To 600 V Ac/Dc Overshoot And Undershoot 24 To 240 V Ac/Dc Dc And Ac 50 To 60 Hz Spike Delay 0 To 20S Hysteresis 0.1 To 300 V 1 Changeover Contact With Or Without Error Log Screw Terminal Follow-On Product For 3Ug3532-1Al20, 3Ug3532-1Ag20

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG46321AW30