Siemens 3UG4632-1AA30

Siemens 3UG4632-1AA30 Single Phase Voltage Monitoring Relay Digital SPDT-CO
$ 339.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4632-1AA30.

IHS

Datasheet5 pages6 years ago

element14 APAC

TodayComponents

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-09-01

Descriptions

Descriptions of Siemens 3UG4632-1AA30 provided by its distributors.

Siemens 3UG4632-1AA30 Single Phase Voltage Monitoring Relay Digital SPDT-CO
RELAY, VOLTAGE SENSING, 24V; Product Range:-; Contact Configuration:-; Current:-; Relay Mounting:DIN Rail; Voltage VAC:-;
RELAY, VOLTAGE MONITORING, 22.5MM; Series:3UG; Control Voltage Type:AC / DC; Terminal Type:Screw; External Depth:86mm; External Length / Height:110mm; Voltage, Control AC Max:24V; Voltage, Control AC Min:24V; Voltage, Control DC Max:24V; Voltage, Control DC Min:24V; Width, External:22.5mm
Voltage Monitoring Relay Dimensions W x H x D: 22.5 x 92 x 91 mm Start delay: 0.1...20 s Voltage measurement range, AC: 10...600 V Switching hysteresis: 0.1...300 V Assembly type: DIN-Rail Operating voltage type: Single Phase Output contact: 1 Change-Over (CO) Operating voltage: 24 VAC/DC
Siemens 3UG4632-1AA30, Digital Monitoring Relay Voltage Monitoring, 22.5 Mm From 1 To 600 V Ac/Dc Overshoot And Undershoot 24 V Ac/Dc Dc And Ac 50 To 60 Hz Spike Delay 0 To 20 S Hysteresis 0.1 To 300 V 1 Changeover Contact With Or Without Error Log Screw Terminal Follow-On Product For 3Ug3532-1Ac..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG46321AA30