Siemens 3UG4631-1AW30

Digital monitoring relay Voltage monitoring 22.5 mm from 0.1-60 V AC/DC
$ 368.785
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4631-1AW30.

IHS

Datasheet5 pages6 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-09-01

Descriptions

Descriptions of Siemens 3UG4631-1AW30 provided by its distributors.

Digital monitoring relay Voltage monitoring 22.5 mm from 0.1-60 V AC/DC
Voltage monitoring relay, 0.1-60 V AC/DC, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 5 A, 3UG4631-1AW30
DIGITAL MONITORING RELAY | Siemens 3UG4631-1AW30
Siemens Industry Inc Digital Monitoring Relay
Frequency Min. Hz = 40 / Operating Voltage Min. V = 24 / Termination Type = Screw Terminal / Mounting Type = Snap-On / Operating Voltage Max. - AC V = 240 / Operating Voltage Max. - DC V = 240 / Measuring Voltage - DC Min. mV = 100 / Measuring Voltage - DC Max. V = 60 / Width mm = 22.5 / Series = 3UG46 / Measuring Voltage - AC Min. mV = 100 / Measuring Voltage - AC Max. V = 60 / Protection Rating = IP20 / Height mm = 92 / Contact Configuration = 1CO / Power Consumption W = 2 / Frequency Max. Hz = 500 / Depth mm = 91

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics