Siemens 3UG4622-1AW30

Siemens 3UG4622-1AW30 Single Phase Current Monitoring Relay Digital SPDT-CO
$ 336.779
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4622-1AW30.

Farnell

Datasheet5 pages6 years ago
Datasheet240 pages20 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-09-01

Descriptions

Descriptions of Siemens 3UG4622-1AW30 provided by its distributors.

Siemens 3UG4622-1AW30 Single Phase Current Monitoring Relay Digital SPDT-CO
Electromechanical Relay SPDT(22.5x91x92)mm DIN Rail Monitoring Relay
Siemens 3UG4622-1AW30, Pilot_Switch 3Ug4622-1Aw30-3Ug4622-1Aw30
Siemens Industry Inc Pilot_Switch_Curr_3Ug4622-Aw30 005-15A
Current Monitoring Relay, 24-240 V, 5 A, DIN Rail, Screw Terminal, 3UG Series | Siemens 3UG46221AW30
SIEMENS DIGITAL MONITORING RELAY CURRENT MONITORING, 0.05-10A, OVER AND UNDERSHOOT, 24-240VAC/DC
Siemens DIGITAL MONITORING RELAY - 3UG46221AW30
Current monitoring relay, 0.1 to 10 A AC/DC, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 5 Ω, 5 A, 3UG4622-1AW30
Digital MonitoringRelay, 15A, 24-240VAC/DC
CURRENT MONITORING RELAY, SPDT, 0.05-10A; Product Range:3UG Series; Contact Configuration:SPDT; Contact Current:-; Relay Mounting:DIN Rail; Contact Voltage VAC:-; Relay Terminals:Screw; Contact Voltage VDC:-; Supply Voltage Max:240V;RoHS Compliant: Yes
Current Monitoring Relay Breaking delay: 0.1...20 s Current-measuring range, AC: 0.05...10 A Current-measuring range, DC: 0.05...10 A Dimensions W x H x D: 22.5 x 110 x 86 mm Start delay: 0.1...20 s Switching hysteresis: 0.01...5 A Assembly type: DIN-Rail Output contact: 1 Change-Over (CO) Operating voltage: 24...240 VAC/DC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG46221AW30