Siemens 3UG4621-1AW30

Relay, Monitor, 1 N/O contact, 24V-240Vac/dc 500mA | Siemens 3UG46211AW30
$ 359.716
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4621-1AW30.

IHS

Datasheet6 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

TodayComponents

Inventory History

3 month trend:
-74.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-09-01

Related Parts

CONTROL RLY,110/120VAC COIL,3NO/1NC, 3TH SERIES

Descriptions

Descriptions of Siemens 3UG4621-1AW30 provided by its distributors.

Relay, Monitor, 1 N/O contact,24V-240Vac/dc 500mA | Siemens 3UG46211AW30
RELAY, CURRENT MONITORING, 22.5MM; Series:3UG; Control Voltage Type:AC / DC; Terminal Type:Screw; External Depth:86mm; External Length / Height:110mm; Max Operating Frequency:60Hz; Min Operating Frequency:50Hz; Voltage, Control AC Max:240V; Voltage, Control AC Min:24V; Voltage, Control DC Max:240V; Voltage, Control DC Min:24V; Width, External:22.5mm
Current Monitoring Relay Breaking delay: 0.1...20 s Current-measuring range, AC: 0.002...0.5 A Current-measuring range, DC: 0.002...0.5 A Dimensions W x H x D: 22.5 x 110 x 86 mm Start delay: 0.1...20 s Switching hysteresis: 0.1...250 mA Assembly type: DIN-Rail Output contact: 1 Change-Over (CO) Operating voltage: 24...240 VAC/DC
Siemens 3UG4621-1AW30, Digital Monitoring Relay Current Monitoring, 22.5 Mm From 2 To 500 Ma Ac/Dc Overshoot And Undershoot 24 To 240 V Ac/Dc Dc And Ac 50 To 60 Hz Start Kick And Spike Delay 0.1 To 20 S Hysteresis 0.1 To 250 Ma 1 Changeover Contact With Or Without Error Log Screw Terminal Follow-On Product For 3Ug3521-1Al20, 3Ug3521-1Ag20 And 3Ug3521-1Ac48-0Aa1

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG46211AW30