Siemens 3UG4615-1CR20

Electromechanical Relay 690VAC DPDT(22.5x95x91.9)mm DIN Rail Monitoring Relay
$ 429.686
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4615-1CR20.

IHS

Datasheet6 pages6 years ago

JRH Electronics

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.48%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2019-11-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-10-01

Related Parts

Electromechanical Relay 8A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Overload Relay, 1NC/1NO, 1.8 A Min current, 2.5 A Max current, 690V AC

Descriptions

Descriptions of Siemens 3UG4615-1CR20 provided by its distributors.

Electromechanical Relay 690VAC DPDT(22.5x95x91.9)mm DIN Rail Monitoring Relay
Siemens 3UG4615-1CR20 Mains Voltage Monitoring Relay 2x SPDT-CO Digital
Phase Monitoring Relay, 160-690 V, 4A, DIN Rail, Screw Terminal, 4UG Series | Siemens 3UG46151CR20
Siemens FOR THREE-PHASE SUPPLY VOLTAGE - 3UG46151CR20
1 Form C, CHANGE-OVER, 1A (Contact), 24VDC (Contact), AC Input, Random, AC/DC Output, DIN Rail/Panel Mount
SIEMENS DIGITAL MONITORING RELAY 3-PHASE SUPPLY VOLTAGE
Siemens Industry Inc Voltage Monitoring Relay
Siemens 3UG46151CR20,3UG4615-1CR20
Phase sequence Relay,160-690V,1NO
RS APAC
Siemens 3UG4615-1CR20, 3Ug3041-1Bp50 Follow-On Product For Screw Terminal 1 W For Umax 1 W For Rpm Each 0-20 S For Umin And Umax Hysteresis 1-20 V Under And Ocervolt. 160-690 V Ac 50To 60 Hz 3X 160 To 690 V Phase Failure Reversible Phase Sequence For Three-Phase Supply Voltage

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG4 615-1CR20
  • 3UG46151CR20