Siemens 3UG4614-2BR20

Relay, Monitor, Monitoring Relay, Digital, Unbalance | Siemens 3UG46142BR20
$ 367.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4614-2BR20.

IHS

Datasheet6 pages6 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-10-01

Descriptions

Descriptions of Siemens 3UG4614-2BR20 provided by its distributors.

Relay, Monitor, Monitoring Relay, Digital, Unbalance | Siemens 3UG46142BR20
Monitoring relays, digital, asymmetry 0-20% switchable phase sequence, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG4614-2BR20
Siemens Industry Inc RlyMonitoring
Voltage monitoring relay Dimensions W x H x D: 22.5 x 94 x 91 mm Start delay: 0.1...20 s Voltage measurement range, AC: 160...690 V Switching hysteresis: - Assembly type: DIN-Rail Operating voltage type: Single Phase Output contact: 2 Change-Over (CO) Operating voltage: 160...690 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG46142BR20