Siemens 3UG4512-1AR20

Electromechanical Relay 160 to 690VAC 3A SPDT(22.5x91x83)mm DIN Rail Monitoring Relay
$ 228
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4512-1AR20.

IHS

Datasheet4 pages4 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+61.36%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2021-11-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-10-01

Descriptions

Descriptions of Siemens 3UG4512-1AR20 provided by its distributors.

Electromechanical Relay 160 to 690VAC 3A SPDT(22.5x91x83)mm DIN Rail Monitoring Relay
Siemens 3UG4512-1AR20, Screw Terminal 1 Changeover Contact Ac 50 To 60 Hz 3X 160 To 690 V Phase Failure And Sequence
PHASE MONITORING RELAY, 160-690 V,4 A, DIN RAIL, SCREW TERMINAL, 4UG SERIES
1A (Contact), 24VDC (Contact), AC Input, AC/DC Output, DIN-Rail Mount
Siemens 3UG45121AR20 Network relay voltage monitor 0.1-60 V AC/DC
PHASE MONITORING; Available until stocks are exhausted
Siemens PHASE FAILURE AND SEQUENCE - 3UG45121AR20
Siemens Industry Inc Volt Mon Rel1Co160-690Vac
ANALOG MONITORING Relay 4A 160/690VAC NNB
PHASE MONITORING ROHS COMPLIANT: YES
Voltage monitoring relay Dimensions W x H x D: 22.5 x 83 x 91 mm Start delay: 0.1...20 s Voltage measurement range, AC: 160...690 V Switching hysteresis: - Assembly type: DIN-Rail Operating voltage type: Single Phase Output contact: 1 Change-Over (CO) Operating voltage: 160...690 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG4 512-1AR20
  • 3UG45121AR20