Siemens 3UG4511-1BP20

Siemens 3UG4511-1BP20 Mains Voltage Monitoring Relay SPDT-CO Analogue
$ 215.33
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4511-1BP20.

Electro Sonic

Datasheet5 pages10 years ago

element14 APAC

TodayComponents

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+18.18%

Supply Chain

Country of OriginGermany
Introduction Date2019-08-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-10-01

Descriptions

Descriptions of Siemens 3UG4511-1BP20 provided by its distributors.

Siemens 3UG4511-1BP20 Mains Voltage Monitoring Relay SPDT-CO Analogue
Siemens 3UG4511-1BP20, Phase Sequence Monitoring 3X 360 To 520 V Ac 50 To 60 Hz 2 Changeover Contacts Screw Terminal Follow-On Product For 3Ug3511-1Bq50
PHASE MONITOR RELAY, DPDT, 320V-500VAC; Product Range:SIRIUS 3UG4 Series; Contact Configuration:DPDT; Contact Current:3A; Relay Mounting:DIN Rail; Relay Terminals:Screw; Switching Voltage Max:400VAC; Supply Voltage Max:500VAC RoHS Compliant: Yes
Voltage monitoring relay Dimensions W x H x D: 22.5 x 92 x 91 mm Start delay: 0.1...20 s Voltage measurement range, AC: 320...500 V Switching hysteresis: - Assembly type: DIN-Rail Operating voltage type: Single Phase Output contact: 2 Change-Over (CO) Operating voltage: 320...500 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG45111BP20