Siemens 3UG4501-1AW30

Analog Monitoring Relay Fill Level Monitoring Resistance Monitoring from 2 to 200 ohm
$ 340.325
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3UG4501-1AW30.

Burklin Elektronik

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+12.00%

Supply Chain

Introduction Date2020-12-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-09-01

Descriptions

Descriptions of Siemens 3UG4501-1AW30 provided by its distributors.

Analog Monitoring Relay Fill Level Monitoring Resistance Monitoring from 2 to 200 ohm
Level Monitoring Relay Dimensions W x H x D: 22.5 x 110 x 86 mm Operating temperature: +90 °C Sensitivity: 2...200 kOhm Tripping delay: 0.5...10 s Assembly type: DIN-Rail Output contact: 1 Change-Over (CO) Operating voltage: 24...240 VAC/DC
RELAY, ANALOG MONITORING; Depth, external:86mm; Length / Height, external:110mm; Voltage, control AC max:240V ac; Voltage, control AC min:24V ac; Voltage, control DC max:240V dc; Voltage, control DC min:24V dc; Voltage, input max:240V; Voltage, input min:24V; Width, external:22.5mm

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3UG4 501-1AW30
  • 3UG45011AW30