Siemens 3TX7114-5LF13

Controls - PLUG-IN RELAY 3TX71, 3TX7114-5LF13 | Siemens 3TX71145LF13
$ 50
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3TX7114-5LF13.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Inventory History

3 month trend:
+2.44%

Descriptions

Descriptions of Siemens 3TX7114-5LF13 provided by its distributors.

Controls - PLUG-IN RELAY 3TX71, 3TX7114-5LF13 | Siemens 3TX71145LF13
Siemens 3TX7114-5LF13, Plug-In Relay, Premium Led, Mechanical Flag 8-Pin Square Base Dpdt, 15A, 120Vacuses Socket 3Tx7144-1E6 Or 3Tx7144-4E6
Siemens Plug-In Relay, Premium Standard, 15 A, 0.9 W, 120 V AC Coil, 2 Form C DPDT, 12 A at 277/28 VAC, 15 A at 120 V AC Contact, 8 Pins, Plug-In/Square Base, Plug-In Mount, LED, IP40, -40 to 55 deg C, 1.1 in H x 1.62 in W x 0.83 in D

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3TX71145LF13