Siemens 3TG1010-0AL2

Relay, SIMIREL AC-1 Current 20 ampsAC-2 and AC-3 Current8.4 amps230VAC | Siemens 3TG10100AL2
$ 183.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3TG1010-0AL2.

IHS

Datasheet3 pages6 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-25.39%

CAD Models

Download Siemens 3TG1010-0AL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3TG1010-0AL2 provided by its distributors.

Relay, SIMIREL AC-1 Current 20 ampsAC-2 and AC-3 Current8.4 amps230VAC | Siemens 3TG10100AL2
Siemens 3TG1010-0AL2 Magnetic starter Size 4 2-pole 24 V DC 75 A
Power/Signal Relay, 3 Form A,1 Form B, 4PST, Momentary, AC Input, Random, AC Output, DIN-Rail Mount
Siemens Industry Inc Cont Screw Terminals4NoAc Oper230V
Siemens CONTACTOR SCREW TERMINALS, 4NO - 3TG10100AL2
4 NO contactor,4kW 20A 230Vac/dc coil
CONT. SCREW TERMINALS,4NO,AC OPE
Siemens 3TG1010-0AL2, Power Relay, Simirel Ac-1 Current = 20 Amps Ac-1 Power = 13 Kw Ac-2 And Ac-3 Current=8.4 Amps Ac-2 And Ac-3 Power = 4 Kw 230Vac Screw, 4No
Miniature contactor Dimensions W x H x D: 36 x 56 x 56 mm Operating temperature: -25...+55 °C Auxiliary contacts: - Contacts: 4 NO Termination type: Screw Terminal Rated insulation voltage: 400 V Switching power: 4 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3TG10100AL2