Siemens 3SU19000DY300AA0

Protective Collar For Em. Stop Mush. Pb, Without Or With Ronis Lock, Yellow, Plastic
$ 46.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU19000DY300AA0.

Newark

Datasheet2 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+23.23%

CAD Models

Download Siemens 3SU19000DY300AA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-08-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3SU19000DY300AA0 provided by its distributors.

PROTECTIVE COLLAR FOR EM. STOP MUSH. PB, WITHOUT OR WITH RONIS LOCK, YELLOW, PLASTIC
Switch Access ProtectiveCollar Emergency Stop Switch
Siemens Industry Inc Protective Collar YellowF Em Stop
PROTECTIVE COLLAR, YELLOW, F. EM STOP, 3SU1 SERIES
Siemens Protective collar - 3SU19000DY300AA0
Protective Collar, Yellow, Plastic, 22mm
Siemens Pilot Devices - 22mm Plastic
PROTECTIVE COLLAR, EMERGENCY STOP PB SW; For Use With: Siemens Emergency Stop Mushroom PB Switches; Accessory Type: Protective Collar; Product Range: SIRIUS ACT 3SU Series; SVHC: No SVHC; Available until stocks are exhausted
Switch Component Accessory Type = Protective Collar / Suitable for = 3SU1 Series Switches / Switch Component Material = Plastic / Switch Component Colour = Yellow / Length mm = 47.5 / Width mm = 74.8 / Height mm = 58.9

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1 900-0DY30-0AA0
  • 3SU1900-0DY30-0AA0