Siemens 3SU18510AA000AA2

Pushbutton Enclosure; 1 Hole; 22mm; Metal; IP69; Yellow; Sirius Act Series
$ 138.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU18510AA000AA2.

Farnell

Datasheet3 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3SU18510AA000AA2 provided by its distributors.

Pushbutton Enclosure; 1 Hole; 22mm; Metal; IP69; Yellow; Sirius Act Series
Siemens 3SU1851-0AA00-0AA2 (3SU18510AA000AA2), Enclosure For Command Devices, 22Mm, Round, Enclosure Material Metal, Enclosuretop Part Yellow, 1 Command Point, Unequipped, Command Point At Center, Base Mounting, Top And Bottom 1 X M20 Each
Enclosure Material = Metal / Enclosure Colour = Yellow / Suitable for = 3SB3 Series Pushbutton Units / Mounting Type = Floor Mount / Width mm = 85 / Height mm = 89.4 / Depth mm = 64

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1851-0AA00-0AA2