Siemens 3SU18030AA000AB1

Pushbutton Enclosure; 3 Hole; 22mm; Plastic; IP69; Gray; Sirius Act Series
$ 85.239
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU18030AA000AB1.

Farnell

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.08%

Descriptions

Descriptions of Siemens 3SU18030AA000AB1 provided by its distributors.

Pushbutton Enclosure; 3 Hole; 22mm; Plastic; IP69; Gray; Sirius Act Series
Housing, Plastic Colour: Grey Housing Material: Plastic Material: Plastic Series: SIRIUS ACT
Siemens Enclosure plastic, 3 control points - 3SU18030AA000AB1
Siemens Industry Inc Enc PlasticGrey Top 3 Hole 22MmEmpty
SWITCH ENCLOSURE, 22MM COMMAND DEVICE;
ENC PLASTIC,GREY TOP, 3 HOLE, 22

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics