Siemens 3SU18010NB002AC2

Emergency Stop Switch Assembly, 2NC, Red / Yellow, 10 A, 500 V, Screw Terminal
$ 225.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU18010NB002AC2.

Newark

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.85%

Supply Chain

Introduction Date2019-11-13

Descriptions

Descriptions of Siemens 3SU18010NB002AC2 provided by its distributors.

Emergency Stop Switch Assembly, 2NC, Red / Yellow, 10 A, 500 V, Screw Terminal
Enclosure for command devices, 22 mm, round, Enclosure material plastic, Enclosure top part yellow, with protective collar, 1 control point plastic
Emergency Stop Sw, Dpst-Nc, 500V, Screw; Contact Configuration:Dpst-Nc; Switch Operation:-; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage Ac Nom:500V; Contact Voltage Dc Nom:500V; Pushbutton Actuator Rohs Compliant: Yes |Siemens 3SU1801-0NB00-2AC2
Siemens 3SU1801-0NB00-2AC2 (3SU18010NB002AC2), Enclosure For Command Devices, 22Mm, Round, Enclosure Material Plastic, Enclosure Top Part Yellow, With Protective Collar, 1 Command Point Plastic, A=Em. Stop Mush. Pushb. Red, 40Mm, Rotate To Unlatch, 1Nc, 1Nc, Screw Terminal, Base Mounting, Top And Bottom 1 X M20 Each

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1801-0NB00-2AC2