Siemens 3SU18010NA002AC2

Siemens 3SU18010NA002AC2 SIRIUS ACT kill Switch with yellow enclosure
$ 219.893
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU18010NA002AC2.

Newark

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-11.55%

Supply Chain

Introduction Date2019-11-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 3SU18010NA002AC2 provided by its distributors.

Siemens 3SU18010NA002AC2 SIRIUS ACT kill Switch with yellow enclosure
Siemens 3SU1801-0NA00-2AC2 (3SU18010NA002AC2), Enclosure For Command Devices, 22Mm, Round, Enclosure Material Plastic, Enclosure Top Part Yellow, 1 Command Point Plastic, With Protective Collar, A=Em. Stop Mush. Pushb. Red, 40Mm, Rotate To Unlatch, 1Nc, Screw Terminal, Base Mounting
Emergency Stop Sw, Spst-Nc, 500V, Screw; Contact Configuration:Spst-Nc; Switch Operation:-; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage Ac Nom:500V; Contact Voltage Dc Nom:500V; Pushbutton Actuator Rohs Compliant: Yes |Siemens 3SU1801-0NA00-2AC2
Contact Configuration = 1NC / Switching Voltage - AC V = 500 / Switching Voltage - DC V = 500 / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Cut Out Size (Diameter) mm = 22 / Button Colour = Red / Button Material = Plastic / Enclosure Colour = Yellow / Enclosure Material = Plastic / Termination Type = Screw Terminal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1 801-0NA00-2AC2
  • 3SU1801-0NA00-2AC2