Siemens 3SU18010AA000AC2

Pushbutton Enclosure; 1 Hole; 22mm; Plastic; NEMA12; IP69; Yellow; Sirius Act Series
$ 178.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU18010AA000AC2.

Farnell

Datasheet3 pages5 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3SU18010AA000AC2 provided by its distributors.

Pushbutton Enclosure; 1 Hole; 22mm; Plastic; NEMA12; IP69; Yellow; Sirius Act Series
Siemens 3SU1801-0AA00-0AC2 (3SU18010AA000AC2), Enclosure For Command Devices, 22Mm, Round, Enclosure Material Plastic, Enclosure Top Part Yellow, 1 Command Point Plastic, With Protective Collar, Unequipped
Enclosure, 1 Command Point, Plastic, Yel; For Use With:Siemens Hand Operated Commanding Devices; Product Range:Sirius Act 3Su Series; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 3SU1801-0AA00-0AC2
Enclosure Material = Plastic / Enclosure Colour = Yellow / Suitable for = 3SB3 Series Pushbutton Units / Mounting Type = Floor Mount / Width mm = 85 / Height mm = 85 / Depth mm = 112.5
SIRIUS Enclosure, 85 mm Length, 85 mm Width, 112.5 mm Depth, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69, 1 x M20 Cable Entry Size, 1 Outlet, Surface Mount, -25 to 70 deg C, Plastic, Yellow

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1801-0AA00-0AC2