Siemens 3SU14011BH601AA0

LED module with integrated LED, 24-240 V AC/DC, white, screw terminal, for front plate mounting
$ 49.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU14011BH601AA0.

Farnell

Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.48%

Supply Chain

Introduction Date2022-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3SU14011BH601AA0 provided by its distributors.

LED module with integrated LED, 24-240 V AC/DC, white, screw terminal, for front plate mounting
Siemens 3SU14011BH601AA0 LED module white 240V high green pushbutton
Siemens Industry Inc Led Module Wht24-240VacScrew Terminal
LED MODULE WHITE 24-240VAC SCREW TERMINAL 3SU1 SERIES
Contact Blocks and Other Accessories
Siemens 3SU1401-1BH60-1AA0 ライトブロック
CONFIG SW LAMP SCKT WHT 24-240V
Led Module, White, 240V; Led Colour:White; Operating Voltage:240V; Mounting Hole Dia:-; Forward Current If:20Ma; Luminous Intensity:-; Ip/Nema Rating:Ip20, Ip40; Product Range:Sirius Act Series; Svhc:No Svhc (07-Jul-2017); Supply Rohs Compliant: Yes |Siemens 3SU1401-1BH60-1AA0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1 401-1BH60-1AA0
  • 3SU1401-1BH60-1AA0