Siemens 3SU14011BG601AA0

LED module with integrated LED 6-24V AC/DC white, screw terminal, for front plate mounting
$ 61.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU14011BG601AA0.

Farnell

Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+26.32%

Supply Chain

Introduction Date2019-07-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Siemens 3SU14011BG601AA0 provided by its distributors.

LED module with integrated LED 6-24V AC/DC white, screw terminal, for front plate mounting
Siemens Industry Inc Led Module Wht 6-24V UcScrew Terminal
LED MODULE WHITE 6-24V UC SCREW TERMINAL 3SU1 SERIES
Siemens LED module, white - 3SU14011BG601AA0
Siemens 3SU1401-1BG60-1AA0 ライトブロック
LED Bulb White BA9S 24 VAC/24 VDC
CONFIG SWITCH LAMP LED WHT 6-24V
Led Bulb, White, 20000A, 24V; Lamp Base Type:-; Led Colour:White; Bulb Size:-; Power Rating:-; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:100000H; Supply Voltage:24V; Current Rating:20Ka; Product Range:3Su1 Series; Rohs Compliant: Yes |Siemens 3SU1401-1BG60-1AA0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1401-1BG60-1AA0