Siemens 3SU14011BB303AA0

Led Module With Integrated Led 24 V Ac/dc, Yellow, Spring-type Terminal, For Front Plate Mou
$ 50.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU14011BB303AA0.

Official Datasheet12 years ago

Inventory History

3 month trend:
-27.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3SU14011BB303AA0 provided by its distributors.

LED MODULE WITH INTEGRATED LED 24 V AC/DC, YELLOW, SPRING-TYPE TERMINAL, FOR FRONT PLATE MOU
Siemens Industry Inc Led Module Ylw 24V Uc W/Cage Clamp
Siemens LED module, yellow - 3SU14011BB303AA0
CONFIG SW LAMP SOCKET YELLOW 24V
Product Type = LED Module / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = Yellow / Termination Type = Spring Terminal / Mounting Type = Plate Mount / Protection Rating = IP20 / Protection Rating = IP40 / Mounting Depth mm = 23.4 / Series = SIRIUS ACT Series

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1 401-1BB30-3AA0
  • 3SU1401-1BB30-3AA0