Siemens 3SU14002AA103CA0

Contact Module With 1Contact Element, 1 Nc, Spring-Type Terminal, For Floor Mounting
$ 19.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU14002AA103CA0.

Newark

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-29.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3SU14002AA103CA0 provided by its distributors.

Contact Module With 1Contact Element, 1 Nc, Spring-Type Terminal, For Floor Mounting
Contact Block, Spst-Nc, Spring; Switch Terminals:Spring Clamp; No. Of Poles:1 Pole; Contact Current Max:10A; Contact Voltage Ac Max:500V; For Use With:Siemens Spst-Nc Enclosures Base Mounting; Contact Voltage Dc Max:500V; Product Rohs Compliant: Yes |Siemens 3SU1400-2AA10-3CA0
Contact Configuration = 1NC / Switching Voltage - AC V = 230 / Switching Voltage - DC V = 24 / Switching Current A = 6 / Switching Current A = 3 / Suitable for = 3SU1 Series Pushbuttons & Indicator Lights / Termination Type = Spring Terminal

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1 400-2AA10-3CA0
  • 3SU1400-2AA10-3CA0