Siemens 3SU14001AA101BA0

Contact Module with 1 Contact Element, 1 NO, Screw Terminal, for Front Plate Mounting
$ 19.075
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU14001AA101BA0.

Electro Sonic

Datasheet5 pages10 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.02%

Descriptions

Descriptions of Siemens 3SU14001AA101BA0 provided by its distributors.

Contact Module with 1 Contact Element, 1 NO, Screw Terminal, for Front Plate Mounting
Siemens 3SU14001AA101BA0 SIRIUS ACT Contact module 500V 1S screw connect
CONTACT BLOCK, SPST-NO, SCREW TERMINAL, FRONT PLATE MOUNTING, 3SU1 SERIES
Sw Contact Block, 1 Pole, 10A/24V, Screw Rohs Compliant: Yes
Siemens Industry Inc Contact Block 1No For Front Mounting
Siemens Contact module 1NO - 3SU14001AA101BA0
Contact Block, 1 Make Contact (NO) Contacts: 1 Make Contact (NO) Series: SIRIUS ACT Termination type: Screw Terminal
CONTACT BLOCK SPST-NO 10A 500V
Siemens Contact Module, Non-Illuminated, 22 mm Size, 1NO Contact Configuration, 10 A at 24 V AC, 0.1 A at 500 V DC Contact, Silver Alloy Contact, 1 Contacts, Momentary Action, A600/R300 NEMA Rating, IP20/IP40 Enclosure, Screw Terminal, Front Plate Mounting, Black, 33.2 mm H x 9.8 mm W x 27.7 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics