Siemens 3SU11530AB401BA0

Illuminated Pushbutton, 22 Mm, Round, Metal, Shiny, Green, Pushbutton, Flat, Momentary Conta
$ 90.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11530AB401BA0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3SU11530AB401BA0 provided by its distributors.

ILLUMINATED PUSHBUTTON, 22 MM, ROUND, METAL, SHINY, GREEN, PUSHBUTTON, FLAT, MOMENTARY CONTA
Siemens Industry Inc Illuminated Pushbutton Mom Grn Flush
Siemens Illuminated pushbutton, green - 3SU11530AB401BA0
Pushbutton, green, illuminated (green), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1153-0AB40-1BA0
3SU1 ILLUMINATED 3SU1 PUSHBUTTON, MOMENTARY, GREEN, FLUSH
Siemens 3SU1153-0AB40-1BA0 (3SU11530AB401BA0), Illuminated Pushbutton, 22Mm, Round, Metal, Shiny, Green, Flat Button, Momentary Contact Type, With Holder, 1No, Led Module, With Integrated Led 110V Ac, Screwterminal

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1153-0AB40-1BA0