Siemens 3SU11526AA201AA0

Siemens Industry Inc Indicator Light Led Red 24V Ac/Dc
$ 93.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11526AA201AA0.

Newark

Datasheet4 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.30%

Supply Chain

Introduction Date2021-05-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Snap-In
PUSHBUTTON, 22MM, ROUND, METAL, BLACK, FLAT, MOMENTARY, WITH HOLDER, 1 NO, SCREW TERMINAL
INDICATOR LIGHTS, 22 MM, ROUND, PLASTIC, YELLOW, LENS, SMOOTH, WITH HOLDER, LED MODULE, WITH

Descriptions

Descriptions of Siemens 3SU11526AA201AA0 provided by its distributors.

Siemens Industry Inc Indicator Light Led Red 24V Ac/Dc
Siemens 3SU11526AA201AA0 Indicator Light Operator. SIRIUS Indicator Light, 24 VAC/VDC, Smooth Lens, Red Lens, Plastic Lens, Integrated LED Lamp, Bezel/Housing: Metal, 22 mm Size, Round Shape, Screw Terminal, IP66/IP67/IP69/IP69K Enclosure, Environmental Conditions: -25 to 70 deg C Operating Temperature, -40 to 80 deg C Storage Temperature, 10 to 95% Relative Humidity. Additional Description: SIEM-3SU1152-6AA20-1AA0 INDICATOR LIGHT, LED RED 24V AC/DC. Catalog Description: Indicator light, 22mm, round, metal, shiny, red, smooth lens, with holder, led module, with integrated led 24V AC/DC, screw terminal.
Pilot Light, 22Mm, Red, 24Vac/Vdc; Led Colour:Red; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip20, Ip66, Ip67, Ip69, Ip69K; Product Range:Sirius Act Series; Svhc:No Rohs Compliant: Yes |Siemens 3SU1152-6AA20-1AA0
Product Type = Indicator Lamp / Rated Voltage AC V = 24 / Rated Voltage DC V = 24 / Illumination Colour = Red / Shape = Round / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Case Material = Metal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP20 / Mounting Depth mm = 49.7 / Series = SIRIUS ACT Series

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1 152-6AA20-1AA0
  • 3SU1152-6AA20-1AA0